
3362P-1-503RLF | |
|---|---|
DigiKey Part Number | 118-3362P-1-503RLFTR-ND - Tape & Reel (TR) 118-3362P-1-503RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3362P-1-503RLF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-503RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362F-1-503LF | Bourns Inc. | 638 | 3362F-1-503LF-ND | 1,93000 Kč | Parametric Equivalent |
| 3362H-1-503LF | Bourns Inc. | 278 | 3362H-503LF-ND | 1,61000 Kč | Parametric Equivalent |
| 3362P-1-503 | Bourns Inc. | 196 | 118-3362P-1-503-ND | 1,43000 Kč | Parametric Equivalent |
| 3362P-1-503LF | Bourns Inc. | 2 364 | 3362P-503LF-ND | 0,76000 Kč | Parametric Equivalent |
| 3362U-1-503LF | Bourns Inc. | 70 | 3362U-503LF-ND | 1,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,41800 Kč | 294,18 Kč |
| 25 | 27,33920 Kč | 683,48 Kč |
| 50 | 25,85280 Kč | 1 292,64 Kč |
| 100 | 24,44590 Kč | 2 444,59 Kč |
| 250 | 22,69044 Kč | 5 672,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,74183 Kč | 15 556,37 Kč |
| 1 500 | 19,59491 Kč | 29 392,36 Kč |
| 2 250 | 18,95242 Kč | 42 642,94 Kč |
| 3 750 | 18,17178 Kč | 68 144,17 Kč |
| 5 250 | 17,67476 Kč | 92 792,49 Kč |
| 7 500 | 17,16248 Kč | 128 718,60 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

