
3362H-1-503LF | |
|---|---|
DigiKey Part Number | 3362H-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362H-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362H-1-503LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,28200 Kč | 332,82 Kč |
| 25 | 30,91760 Kč | 772,94 Kč |
| 50 | 29,24180 Kč | 1 462,09 Kč |
| 100 | 27,64600 Kč | 2 764,60 Kč |
| 250 | 25,65956 Kč | 6 414,89 Kč |
| 500 | 24,24682 Kč | 12 123,41 Kč |
| 1 000 | 22,90735 Kč | 22 907,35 Kč |
| 5 000 | 20,06548 Kč | 100 327,40 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

