
PS2501-4-A | |
|---|---|
DigiKey Part Number | 559-1002-ND |
Manufacturer | |
Manufacturer Product Number | PS2501-4-A |
Description | OPTOISOLTR 5KV 4CH TRANS 16-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | PS2501-4-A Models |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 4 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 16-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 16-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2501-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2501-4-A-N-ND | 25,91300 Kč | Parametric Equivalent |
| PS2501-4-A-NJN | Renesas Electronics Corporation | 0 | 559-PS2501-4-A-NJN-ND | 25,91300 Kč | Parametric Equivalent |
| PS2501-4-A-P | Renesas Electronics Corporation | 0 | 559-PS2501-4-A-P-ND | 25,91300 Kč | Parametric Equivalent |
| PS2501-4-A-S | Renesas Electronics Corporation | 0 | 559-PS2501-4-A-S-ND | 25,91300 Kč | Parametric Equivalent |
| PS2501-4-A/N | Renesas Electronics Corporation | 0 | 559-PS2501-4-A/N-ND | 25,91300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 20 | 32,92050 Kč | 658,41 Kč |
| 100 | 27,57100 Kč | 2 757,10 Kč |
| 500 | 23,89916 Kč | 11 949,58 Kč |
| 1 000 | 22,70205 Kč | 22 702,05 Kč |
| 2 000 | 21,68805 Kč | 43 376,10 Kč |
| 5 000 | 20,58309 Kč | 102 915,45 Kč |
| 10 000 | 19,89554 Kč | 198 955,40 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |










