
CT-6EP204 | |
|---|---|
DigiKey Part Number | 563-CT-6EP204-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP204 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP204 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EW204 | Nidec Components | 1 138 | 563-CT-6EW204-ND | 23,36000 Kč | Parametric Equivalent |
| FT-63EP204 | Nidec Components | 25 | 563-FT-63EP204-ND | 20,02000 Kč | Parametric Equivalent |
| FT-63EV204 | Nidec Components | 180 | 563-FT-63EV204-ND | 20,02000 Kč | Parametric Equivalent |
| 82PR200KLF | TT Electronics/BI | 1 194 | 987-1753-ND | 31,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,52100 Kč | 195,21 Kč |
| 25 | 18,14440 Kč | 453,61 Kč |
| 50 | 17,16400 Kč | 858,20 Kč |
| 200 | 15,34445 Kč | 3 068,89 Kč |
| 400 | 14,50343 Kč | 5 801,37 Kč |
| 600 | 14,03123 Kč | 8 418,74 Kč |
| 1 000 | 13,45701 Kč | 13 457,01 Kč |
| 5 000 | 11,79053 Kč | 58 952,65 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |


