
FT-63EV204 | |
|---|---|
DigiKey Part Number | 563-FT-63EV204-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EV204 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EV204 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82PR200KLF | TT Electronics/BI | 1 194 | 987-1753-ND | 31,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 16,68400 Kč | 166,84 Kč |
| 25 | 15,50800 Kč | 387,70 Kč |
| 50 | 14,67400 Kč | 733,70 Kč |
| 100 | 13,87720 Kč | 1 387,72 Kč |
| 300 | 12,69543 Kč | 3 808,63 Kč |
| 500 | 12,17794 Kč | 6 088,97 Kč |
| 1 000 | 11,50786 Kč | 11 507,86 Kč |
| 5 000 | 10,08359 Kč | 50 417,95 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

