



V8508G | |
|---|---|
DigiKey Part Number | A10755-ND |
Manufacturer | |
Manufacturer Product Number | V8508G |
Description | HEATSINK TO-220 15X12.8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V8508G Models |
Category | Length 0.591" (15.00mm) |
Mfr | Width 0.504" (12.80mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Power Dissipation @ Temperature Rise 3.0W @ 60°C |
Type Board Level | Thermal Resistance @ Forced Air Flow 14.00°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Press Fit | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 50 | 9,49940 Kč | 474,97 Kč |
| 200 | 8,82650 Kč | 1 765,30 Kč |
| 400 | 8,50788 Kč | 3 403,15 Kč |
| 600 | 8,32640 Kč | 4 995,84 Kč |
| 1 000 | 8,10355 Kč | 8 103,55 Kč |
| 5 000 | 7,43871 Kč | 37 193,55 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









