
DTH1506D | |
|---|---|
DigiKey Part Number | 31-DTH1506D-ND |
Manufacturer | |
Manufacturer Product Number | DTH1506D |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 45 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO220AC (Type WX) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 50 | 17,65940 Kč | 882,97 Kč |
| 100 | 15,75060 Kč | 1 575,06 Kč |
| 500 | 12,39848 Kč | 6 199,24 Kč |
| 1 000 | 11,32002 Kč | 11 320,02 Kč |
| 2 000 | 10,41281 Kč | 20 825,62 Kč |
| 5 000 | 9,43129 Kč | 47 156,45 Kč |
| 10 000 | 8,82502 Kč | 88 250,20 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

