
IDP08E65D2XKSA1 | |
|---|---|
DigiKey Part Number | IDP08E65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP08E65D2XKSA1 |
Description | DIODE STANDARD 650V 8A TO2202 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDP08E65D2XKSA1 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 50 | 33,47500 Kč | 1 673,75 Kč |
| 100 | 30,10060 Kč | 3 010,06 Kč |
| 500 | 24,18046 Kč | 12 090,23 Kč |
| 1 000 | 22,27762 Kč | 22 277,62 Kč |
| 2 000 | 20,67757 Kč | 41 355,14 Kč |
| 5 000 | 18,94729 Kč | 94 736,45 Kč |
| 10 000 | 17,87892 Kč | 178 789,20 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

