Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RHRP3060 | |
|---|---|
DigiKey Part Number | RHRP3060-ND |
Manufacturer | |
Manufacturer Product Number | RHRP3060 |
Description | DIODE STANDARD 600V 30A TO2202L |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220-2L |
Datasheet | Datasheet |
EDA/CAD Models | RHRP3060 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220-2L |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | 70,30140 Kč | Similar |
| DSEP29-06A | IXYS | 1 834 | DSEP29-06A-ND | 136,49000 Kč | Similar |
| DSEP29-06B | IXYS | 74 | DSEP29-06B-ND | 128,93000 Kč | Similar |
| DTH3006D | Diodes Incorporated | 250 | 31-DTH3006D-ND | 42,00000 Kč | Similar |
| IDP40E65D2XKSA1 | Infineon Technologies | 560 | 448-IDP40E65D2XKSA1-ND | 59,84000 Kč | Similar |









