
DTH3006D | |
|---|---|
DigiKey Part Number | 31-DTH3006D-ND |
Manufacturer | |
Manufacturer Product Number | DTH3006D |
Description | DIODE STANDARD 600V 30A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 50 | 20,10340 Kč | 1 005,17 Kč |
| 100 | 17,96800 Kč | 1 796,80 Kč |
| 500 | 14,21942 Kč | 7 109,71 Kč |
| 1 000 | 13,01414 Kč | 13 014,14 Kč |
| 2 000 | 12,00025 Kč | 24 000,50 Kč |
| 5 000 | 10,90355 Kč | 54 517,75 Kč |
| 10 000 | 10,22622 Kč | 102 262,20 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

