Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220-2L |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR860G | onsemi | 0 | MUR860GOS-ND | 50,19000 Kč | Similar |
| BYV29-600,127 | WeEn Semiconductors | 0 | 1740-1446-ND | 9,24836 Kč | Similar |
| DHG5I600PA | IXYS | 0 | DHG5I600PA-ND | 70,30140 Kč | Similar |
| DSEI25-06A | IXYS | 993 | 238-DSEI25-06A-ND | 86,72000 Kč | Similar |
| FES8JT-E3/45 | Vishay General Semiconductor - Diodes Division | 786 | FES8JT-E3/45GI-ND | 45,57000 Kč | Similar |









