
LXA04T600 | |
|---|---|
DigiKey Part Number | 596-LXA04T600-ND |
Manufacturer | |
Manufacturer Product Number | LXA04T600 |
Description | DIODE STANDARD 600V 4A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 18.5 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.96 V @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 100 | 11,12890 Kč | 1 112,89 Kč |
| 1 000 | 9,44910 Kč | 9 449,10 Kč |
| 10 000 | 8,06323 Kč | 80 632,30 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

