Diode 150 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR815G

DigiKey Part Number
MUR815GOS-ND
Manufacturer
Manufacturer Product Number
MUR815G
Description
DIODE STANDARD 150V 8A TO2202
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 150 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
150 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
5016,85720 Kč842,86 Kč
10015,04510 Kč1 504,51 Kč
50011,85758 Kč5 928,79 Kč
1 00010,83224 Kč10 832,24 Kč
2 0009,96996 Kč19 939,92 Kč
5 0009,03687 Kč45 184,35 Kč
10 0008,71942 Kč87 194,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč