
PSDP3060L1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDP3060L1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDP3060L1_T0_00001 |
Description | DIODE STANDARD 600V 30A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 115 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 50 | 17,34860 Kč | 867,43 Kč |
| 100 | 15,48810 Kč | 1 548,81 Kč |
| 500 | 13,82214 Kč | 6 911,07 Kč |
| 1 000 | 13,80912 Kč | 13 809,12 Kč |
| 2 000 | 13,78078 Kč | 27 561,56 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

