
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.32 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 50 | 39,41320 Kč | 1 970,66 Kč |
| 100 | 35,63360 Kč | 3 563,36 Kč |
| 500 | 29,01126 Kč | 14 505,63 Kč |
| 1 000 | 26,88353 Kč | 26 883,53 Kč |
| 2 000 | 25,09482 Kč | 50 189,64 Kč |
| 5 000 | 23,32617 Kč | 116 630,85 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |

