
UF804_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF804_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF804_T0_00001 |
Description | DIODE STANDARD 400V 8A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 50 | 10,54520 Kč | 527,26 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 500 | 7,22374 Kč | 3 611,87 Kč |
| 1 000 | 6,54151 Kč | 6 541,51 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

