Direct
Direct
Direct
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA56LT1G | onsemi | 37 924 | MMBTA56LT1GOSCT-ND | 3,55000 Kč | Direct |
| MMBTA56LT3G | onsemi | 10 491 | MMBTA56LT3GOSCT-ND | 3,96000 Kč | Direct |
| SMMBTA56LT1G | onsemi | 0 | SMMBTA56LT1GOSCT-ND | 5,63000 Kč | Direct |
| NSS12200LT1G | onsemi | 2 678 | NSS12200LT1GOSCT-ND | 13,35000 Kč | Similar |
| NSS1C200LT1G | onsemi | 951 | NSS1C200LT1GOSCT-ND | 12,51000 Kč | Similar |








