Direct
Direct
Direct
Similar
Similar

NSS40200LT1G | |
|---|---|
DigiKey Part Number | NSS40200LT1GOSTR-ND - Tape & Reel (TR) NSS40200LT1GOSCT-ND - Cut Tape (CT) NSS40200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40200LT1G |
Description | TRANS PNP 40V 2A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS40200LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 170mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5140T,215 | Nexperia USA Inc. | 0 | 1727-3906-1-ND | 6,47000 Kč | Direct |
| PBSS5240T,215 | Nexperia USA Inc. | 10 | 1727-3908-1-ND | 10,01000 Kč | Direct |
| PBSS5240TVL | Nexperia USA Inc. | 9 986 | 1727-PBSS5240TVLCT-ND | 9,38000 Kč | Direct |
| BC807-40-7 | Diodes Incorporated | 0 | BC807-40CT-ND | 5,42000 Kč | Similar |
| BC807-40-7-F | Diodes Incorporated | 847 | BC807-40FCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,88200 Kč | 68,82 Kč |
| 100 | 4,36920 Kč | 436,92 Kč |
| 500 | 3,28016 Kč | 1 640,08 Kč |
| 1 000 | 2,92811 Kč | 2 928,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33978 Kč | 7 019,34 Kč |
| 6 000 | 2,12674 Kč | 12 760,44 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |








