
PBSS5240T,215 | |
|---|---|
DigiKey Part Number | 1727-3908-2-ND - Tape & Reel (TR) 1727-3908-1-ND - Cut Tape (CT) 1727-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5240T,215 |
Description | TRANS PNP 40V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 200MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5240T,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 1A, 2V |
Mfr | Power - Max 480 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 350mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40200LT1G | onsemi | 37 | NSS40200LT1GOSCT-ND | 11,34000 Kč | Direct |
| BC807-16LT1G | onsemi | 1 595 | BC807-16LT1GOSCT-ND | 3,57000 Kč | Similar |
| BC807-16LT3G | onsemi | 27 790 | BC807-16LT3GOSCT-ND | 3,57000 Kč | Similar |
| BC807-25-TP | MCC (Micro Commercial Components) | 1 169 | BC807-25-TPMSCT-ND | 2,73000 Kč | Similar |
| BC807-25LT1G | onsemi | 78 530 | BC807-25LT1GOSCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,93290 Kč | 393,29 Kč |
| 500 | 2,94182 Kč | 1 470,91 Kč |
| 1 000 | 2,62118 Kč | 2 621,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21319 Kč | 6 639,57 Kč |
| 6 000 | 2,00737 Kč | 12 044,22 Kč |
| 9 000 | 1,90247 Kč | 17 122,23 Kč |
| 15 000 | 1,78454 Kč | 26 768,10 Kč |
| 21 000 | 1,71469 Kč | 36 008,49 Kč |
| 30 000 | 1,64679 Kč | 49 403,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




