
PBSS4240T,215 | |
|---|---|
DigiKey Part Number | 1727-3899-2-ND - Tape & Reel (TR) 1727-3899-1-ND - Cut Tape (CT) 1727-3899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4240T,215 |
Description | TRANS NPN 40V 2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 230MHz 480 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4240T,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 480 mW | |
Frequency - Transition | 230MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 4,00430 Kč | 400,43 Kč |
| 500 | 2,99726 Kč | 1 498,63 Kč |
| 1 000 | 2,67116 Kč | 2 671,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21319 Kč | 6 639,57 Kč |
| 6 000 | 2,00737 Kč | 12 044,22 Kč |
| 9 000 | 1,90247 Kč | 17 122,23 Kč |
| 15 000 | 1,78454 Kč | 26 768,10 Kč |
| 21 000 | 1,71469 Kč | 36 008,49 Kč |
| 30 000 | 1,64679 Kč | 49 403,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





