
PBSS5140T,215 | |
|---|---|
DigiKey Part Number | 1727-3906-2-ND - Tape & Reel (TR) 1727-3906-1-ND - Cut Tape (CT) 1727-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5140T,215 |
Description | TRANS PNP 40V 1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5140T,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 450 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,45260 Kč | 245,26 Kč |
| 500 | 1,80792 Kč | 903,96 Kč |
| 1 000 | 1,59879 Kč | 1 598,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33239 Kč | 3 997,17 Kč |
| 6 000 | 1,19787 Kč | 7 187,22 Kč |
| 9 000 | 1,12927 Kč | 10 163,43 Kč |
| 15 000 | 1,05211 Kč | 15 781,65 Kč |
| 21 000 | 1,00639 Kč | 21 134,19 Kč |
| 30 000 | 0,96194 Kč | 28 858,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



