3-XDFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUP2124MXWTBG

DigiKey Part Number
488-SZNUP2124MXWTBGTR-ND - Tape & Reel (TR)
488-SZNUP2124MXWTBGCT-ND - Cut Tape (CT)
488-SZNUP2124MXWTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUP2124MXWTBG
Description
TVS DIODE 24VWM 40VC 3XDFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
40V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 3-XDFNW (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP2124MXWTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
120W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
6pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,69400 Kč26,94 Kč
252,36600 Kč59,15 Kč
1002,01660 Kč201,66 Kč
2501,84736 Kč461,84 Kč
5001,74588 Kč872,94 Kč
1 0001,66253 Kč1 662,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,55917 Kč4 677,51 Kč
6 0001,50865 Kč9 051,90 Kč
9 0001,48332 Kč13 349,88 Kč
15 0001,45530 Kč21 829,50 Kč
21 0001,43891 Kč30 217,11 Kč
30 0001,42316 Kč42 694,80 Kč
75 0001,38921 Kč104 190,75 Kč
150 0001,36877 Kč205 315,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč