Direct

MA782GGU-Z | |
|---|---|
DigiKey Part Number | 1589-MA782GGU-ZTR-ND - Tape & Reel (TR) 1589-MA782GGU-ZCT-ND - Cut Tape (CT) 1589-MA782GGU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA782GGU-Z |
Description | ULTRA-SMALL, LOW-POWER ANGLE SEN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case 14-UFQFN |
Output SPI | Supplier Device Package 14-QFN (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA782GGU-P | Monolithic Power Systems Inc. | 0 | 1589-MA782GGU-PCT-ND | 88,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 5 | 73,07800 Kč | 365,39 Kč |
| 10 | 69,88700 Kč | 698,87 Kč |
| 25 | 66,06200 Kč | 1 651,55 Kč |
| 50 | 63,45500 Kč | 3 172,75 Kč |
| 100 | 61,06490 Kč | 6 106,49 Kč |
| 500 | 56,25730 Kč | 28 128,65 Kč |
| 1 000 | 54,46706 Kč | 54 467,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 50,85997 Kč | 254 299,85 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |










