Current Switch Regulator Adjustable 10-UTQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4995CAVB+T

DigiKey Part Number
MAX4995CAVB+TR-ND - Tape & Reel (TR)
MAX4995CAVB+CT-ND - Cut Tape (CT)
MAX4995CAVB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4995CAVB+T
Description
IC CURRENT SWITCH 10% 10UTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Switch Regulator Adjustable 10-UTQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
MAX4995CAVB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Adjustable
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-UFQFN
Function
Current Switch
Supplier Device Package
10-UTQFN (1.4x1.8)
Accuracy
±10%
Base Product Number
Voltage - Input
1.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,98000 Kč135,98 Kč
10104,44400 Kč1 044,44 Kč
2596,56080 Kč2 414,02 Kč
10087,89970 Kč8 789,97 Kč
25084,87772 Kč21 219,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50077,06841 Kč192 671,02 Kč
Manufacturers Standard Package
Unit Price without VAT:135,98000 Kč
Unit Price with VAT:164,53580 Kč