ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 100-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 100-TFBGA (8x8)
Could your next 8-bit microcontroller be a 32-bit?

STM32G474VEH3

DigiKey Part Number
497-STM32G474VEH3-ND
Manufacturer
Manufacturer Product Number
STM32G474VEH3
Description
IC MCU 32BIT 512KB FLSH 100TFBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32G4 Microcontroller IC 32-Bit 170MHz 512KB (512K x 8) FLASH 100-TFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
STM32G474VEH3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 42x12b SAR; D/A 7x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
170MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART, USB
Supplier Device Package
100-TFBGA (8x8)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
100-TFBGA
Number of I/O
86
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
10171,82700 Kč1 718,27 Kč
25159,74440 Kč3 993,61 Kč
100146,45900 Kč14 645,90 Kč
250140,12720 Kč35 031,80 Kč
500136,31062 Kč68 155,31 Kč
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč