MA782GGU-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 82,31000 Kč
Datasheet
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA782GGU-P

DigiKey Part Number
1589-MA782GGU-PTR-ND - Tape & Reel (TR)
1589-MA782GGU-PCT-ND - Cut Tape (CT)
1589-MA782GGU-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA782GGU-P
Description
ULTRA-SMALL, LOW-POWER ANGLE SEN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Package / Case
14-UFQFN
Output
SPI
Supplier Device Package
14-QFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA782GGU-ZMonolithic Power Systems Inc.01589-MA782GGU-ZCT-ND82,31000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
579,49800 Kč397,49 Kč
1076,07600 Kč760,76 Kč
2571,94760 Kč1 798,69 Kč
5069,13800 Kč3 456,90 Kč
10066,55950 Kč6 655,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50061,37296 Kč30 686,48 Kč
1 00059,44135 Kč59 441,35 Kč
1 50058,38634 Kč87 579,51 Kč
2 50057,13035 Kč142 825,88 Kč
3 50056,34573 Kč197 210,06 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč