Parametric Equivalent

MP28167GQ-A-P | |
|---|---|
DigiKey Part Number | 1589-MP28167GQ-A-PTR-ND - Tape & Reel (TR) 1589-MP28167GQ-A-PCT-ND - Cut Tape (CT) 1589-MP28167GQ-A-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28167GQ-A-P |
Description | IC REG BUCK BOOST ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28167GQ-A-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20.47V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 520kHz, 750kHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.8V | Base Product Number |
Voltage - Input (Max) 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP28167GQ-A-Z | Monolithic Power Systems Inc. | 0 | 1589-MP28167GQ-A-ZCT-ND | 55,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 100 | 39,06260 Kč | 3 906,26 Kč |
| 250 | 36,96404 Kč | 9 241,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,69828 Kč | 17 849,14 Kč |
| 1 000 | 34,65678 Kč | 34 656,78 Kč |
| 1 500 | 34,13519 Kč | 51 202,79 Kč |
| 2 500 | 33,55716 Kč | 83 892,90 Kč |
| 3 500 | 33,21956 Kč | 116 268,46 Kč |
| 5 000 | 32,89471 Kč | 164 473,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |





