MP28167-A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL28167-A-Q-00A

DigiKey Part Number
1589-EVL28167-A-Q-00A-ND
Manufacturer
Manufacturer Product Number
EVL28167-A-Q-00A
Description
EVAL BOARD FOR MP28167A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MP28167-A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
4.8W
Voltage - Output
5V
Current - Output
3A
Voltage - Input
12V
Regulator Topology
Buck-Boost
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
MP28167-A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1559,39000 Kč559,39 Kč
Manufacturers Standard Package
Unit Price without VAT:559,39000 Kč
Unit Price with VAT:676,86190 Kč