


DC1059A | |
|---|---|
DigiKey Part Number | DC1059A-ND |
Manufacturer | |
Manufacturer Product Number | DC1059A |
Description | EVAL BOARD FOR LTC4416 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4416 PowerPath™ ORing Controller / Ideal Diode Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4416 |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function ORing Controller / Ideal Diode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,76000 Kč | 2 965,76 Kč |
| Unit Price without VAT: | 2 965,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 588,56960 Kč |





