


LTC4416EMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4416EMS-1#TRPBFTR-ND - Tape & Reel (TR) LTC4416EMS-1#TRPBFCT-ND - Cut Tape (CT) LTC4416EMS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4416EMS-1#TRPBF |
Description | IC OR CTRLR SRC SELECT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4416EMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | No | |
Delay Time - ON | 60 µs | |
Delay Time - OFF | 30 µs | |
Current - Output (Max) | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 3.6V ~ 36V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 128,04600 Kč | 1 280,46 Kč |
| 25 | 118,69760 Kč | 2 967,44 Kč |
| 100 | 108,91030 Kč | 10 891,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,57130 Kč | 238 928,25 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |



