MP6540HGU-A-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1 381
Unit Price: 159,37000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 166,30000 Kč
Datasheet
Multiphase Motor Driver Power MOSFET PWM 26-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver Power MOSFET PWM 26-QFN (5x5)
Three-Phase Integrated Power Stage Motor Driver | MP6540 & MP6540H | MPS
MP6540H/MP6540HA DC Motor Drivers | Datasheet Preview

MP6540HGU-A-P

DigiKey Part Number
1589-MP6540HGU-A-PTR-ND - Tape & Reel (TR)
1589-MP6540HGU-A-PCT-ND - Cut Tape (CT)
1589-MP6540HGU-A-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6540HGU-A-P
Description
50V, 5A, THREE-PHASE POWER STAGE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 26-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Monolithic Power Systems Inc.
Applications
Brushless DC (BLDC)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
5A
Part Status
Active
Voltage - Supply
5.5V ~ 50V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
26-VFQFN
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
26-QFN (5x5)
Interface
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6540HGU-A-ZMonolithic Power Systems Inc.1 3811589-MP6540HGU-A-ZCT-ND159,37000 KčParametric Equivalent
MP6540HGU-PMonolithic Power Systems Inc.01589-MP6540HGU-PCT-ND166,30000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,30000 Kč166,30 Kč
10128,61300 Kč1 286,13 Kč
25119,18480 Kč2 979,62 Kč
100108,82630 Kč10 882,63 Kč
250106,01892 Kč26 504,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500100,91008 Kč50 455,04 Kč
1 00098,45962 Kč98 459,62 Kč
1 50097,23250 Kč145 848,75 Kč
Manufacturers Standard Package
Unit Price without VAT:166,30000 Kč
Unit Price with VAT:201,22300 Kč