
M95128-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-15770-2-ND - Tape & Reel (TR) 497-15770-1-ND - Cut Tape (CT) 497-15770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DFMC6TG |
Description | IC EEPROM 128KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DFMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128T-I/MNY | Microchip Technology | 32 868 | 24AA128T-I/MNYCT-ND | 18,06000 Kč | Similar |
| 24FC128T-I/MNY | Microchip Technology | 3 090 | 150-24FC128T-I/MNYCT-ND | 11,34000 Kč | Similar |
| AT24C128C-MAHM-T | Microchip Technology | 3 786 | AT24C128C-MAHM-TCT-ND | 9,87000 Kč | Similar |
| AT25128B-MAHL-T | Microchip Technology | 905 | AT25128B-MAHL-TCT-ND | 17,01000 Kč | Similar |
| BR24T128NUX-WTR | Rohm Semiconductor | 7 531 | BR24T128NUX-WCT-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 50 | 15,03460 Kč | 751,73 Kč |
| 100 | 14,70490 Kč | 1 470,49 Kč |
| 250 | 14,26688 Kč | 3 566,72 Kč |
| 500 | 13,93428 Kč | 6 967,14 Kč |
| 1 000 | 13,60229 Kč | 13 602,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,83986 Kč | 64 199,30 Kč |
| 10 000 | 12,51766 Kč | 125 176,60 Kč |
| 15 000 | 12,33155 Kč | 184 973,25 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











