
24FC128T-I/MNY | |
|---|---|
DigiKey Part Number | 150-24FC128T-I/MNYTR-ND - Tape & Reel (TR) 150-24FC128T-I/MNYCT-ND - Cut Tape (CT) 150-24FC128T-I/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC128T-I/MNY |
Description | IC EEPROM 128KBIT I2C 8TDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 24FC128T-I/MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 10,28902 Kč | 33 953,77 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

