



MP6540HGU-A-Z | |
|---|---|
DigiKey Part Number | 1589-MP6540HGU-A-ZTR-ND - Tape & Reel (TR) 1589-MP6540HGU-A-ZCT-ND - Cut Tape (CT) 1589-MP6540HGU-A-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6540HGU-A-Z |
Description | 50V, 5A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-QFN (5x5) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Monolithic Power Systems Inc. | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5A |
Part Status Active | Voltage - Supply 5.5V ~ 50V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 26-VFQFN |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 26-QFN (5x5) |
Interface PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 100 | 104,07450 Kč | 10 407,45 Kč |
| 250 | 101,20028 Kč | 25 300,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 90,09234 Kč | 450 461,70 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |



