
NSS12200LT1G | |
|---|---|
DigiKey Part Number | NSS12200LT1GOSTR-ND - Tape & Reel (TR) NSS12200LT1GOSCT-ND - Cut Tape (CT) NSS12200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS12200LT1G |
Description | TRANS PNP 12V 2A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS12200LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 180mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1690KT146 | Rohm Semiconductor | 2 493 | 2SB1690KT146CT-ND | 16,06000 Kč | Similar |
| BC807-40-7-F | Diodes Incorporated | 847 | BC807-40FCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,21700 Kč | 82,17 Kč |
| 100 | 5,24310 Kč | 524,31 Kč |
| 500 | 3,96088 Kč | 1 980,44 Kč |
| 1 000 | 3,54689 Kč | 3 546,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84942 Kč | 8 548,26 Kč |
| 6 000 | 2,59898 Kč | 15 593,88 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

