
2SB1690KT146 | |
|---|---|
DigiKey Part Number | 2SB1690KT146TR-ND - Tape & Reel (TR) 2SB1690KT146CT-ND - Cut Tape (CT) 2SB1690KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1690KT146 |
Description | TRANS PNP 12V 2A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1690KT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 180mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12A02CH-TL-E | onsemi | 87 428 | 12A02CH-TL-EOSTR-ND | 0,28727 Kč | Similar |
| NSS12200LT1G | onsemi | 2 718 | NSS12200LT1GOSCT-ND | 2,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 6,46320 Kč | 646,32 Kč |
| 500 | 4,91774 Kč | 2 458,87 Kč |
| 1 000 | 4,41945 Kč | 4 419,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78580 Kč | 11 357,40 Kč |
| 6 000 | 3,46649 Kč | 20 798,94 Kč |
| 9 000 | 3,30378 Kč | 29 734,02 Kč |
| 15 000 | 3,12096 Kč | 46 814,40 Kč |
| 21 000 | 3,01268 Kč | 63 266,28 Kč |
| 30 000 | 2,90747 Kč | 87 224,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

