12A02CH-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 399
Unit Price: 10,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 726
Unit Price: 16,38000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 493
Unit Price: 16,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 076
Unit Price: 15,12000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 12 V 1 A 450MHz 700 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12A02CH-TL-E

DigiKey Part Number
12A02CH-TL-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12A02CH-TL-E
Description
TRANS PNP 12V 1A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 1 A 450MHz 700 mW Surface Mount 3-CPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Mfr
Power - Max
700 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
450MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
3-CPH
Vce Saturation (Max) @ Ib, Ic
240mV @ 20mA, 400mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2119KT146Rohm Semiconductor3992SA2119KT146CT-ND10,29000 KčSimilar
2SB1590KT146QRohm Semiconductor4 7262SB1590KT146QCT-ND16,38000 KčSimilar
2SB1690KT146Rohm Semiconductor2 4932SB1690KT146CT-ND16,17000 KčSimilar
FMMTL717TADiodes Incorporated3 076FMMTL717CT-ND15,12000 KčSimilar
Obsolete
Marketplace Stock: 87 428 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

87 428In Stock
Ships from Rochester Electronics, LLC