Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2119KT146

DigiKey Part Number
2SA2119KT146TR-ND - Tape & Reel (TR)
2SA2119KT146CT-ND - Cut Tape (CT)
2SA2119KT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2119KT146
Description
TRANS PNP 12V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 500 mA 260MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
2SA2119KT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 10mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
260MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS5120T,215Nexperia USA Inc.23 2031727-3941-1-ND9,87000 KčDirect
12A02CH-TL-Eonsemi87 42812A02CH-TL-EOSTR-ND1,67984 KčSimilar
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,36200 Kč63,62 Kč
1004,03160 Kč403,16 Kč
5003,01826 Kč1 509,13 Kč
1 0002,69047 Kč2 690,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,27317 Kč6 819,51 Kč
6 0002,06277 Kč12 376,62 Kč
9 0001,95552 Kč17 599,68 Kč
15 0001,83496 Kč27 524,40 Kč
21 0001,76354 Kč37 034,34 Kč
30 0001,69412 Kč50 823,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč