Bipolar (BJT) Transistor PNP 15 V 1 A 200MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1590KT146Q

DigiKey Part Number
2SB1590KT146QTR-ND - Tape & Reel (TR)
2SB1590KT146QCT-ND - Cut Tape (CT)
2SB1590KT146QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1590KT146Q
Description
TRANS PNP 15V 1A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 1 A 200MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
SMT3
Vce Saturation (Max) @ Ib, Ic
300mV @ 20mA, 400mA
Base Product Number
Current - Collector Cutoff (Max)
500nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 726
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,14200 Kč101,42 Kč
1006,54090 Kč654,09 Kč
5004,99038 Kč2 495,19 Kč
1 0004,49042 Kč4 490,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,85453 Kč11 563,59 Kč
6 0003,53414 Kč21 204,84 Kč
9 0003,37093 Kč30 338,37 Kč
15 0003,18751 Kč47 812,65 Kč
21 0003,07891 Kč64 657,11 Kč
30 0002,97337 Kč89 201,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč