Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA56LT3G

DigiKey Part Number
MMBTA56LT3GOSTR-ND - Tape & Reel (TR)
MMBTA56LT3GOSCT-ND - Cut Tape (CT)
MMBTA56LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA56LT3G
Description
TRANS PNP 80V 0.5A SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA56LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1198KT146QRohm Semiconductor4 6122SB1198KT146QCT-ND11,76000 KčSimilar
SMBTA56E6433HTMA1Infineon Technologies356 000SMBTA56E6433HTMA1TR-ND1,88982 KčSimilar
In-Stock: 10 746
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,39400 Kč23,94 Kč
1001,48250 Kč148,25 Kč
5001,07846 Kč539,23 Kč
1 0000,94680 Kč946,80 Kč
2 0000,83583 Kč1 671,66 Kč
5 0000,71511 Kč3 575,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,60405 Kč6 040,50 Kč
20 0000,54458 Kč10 891,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč