12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ7.5CA-13-F

DigiKey Part Number
SMBJ7.5CA-FDITR-ND - Tape & Reel (TR)
SMBJ7.5CA-FDICT-ND - Cut Tape (CT)
SMBJ7.5CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.5CA-13-F
Description
TVS DIODE 7.5VWM 12.9VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ7.5CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7.5V
Supplier Device Package
Voltage - Breakdown (Min)
8.33V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
107,67500 Kč76,75 Kč
1004,88850 Kč488,85 Kč
5003,68058 Kč1 840,29 Kč
1 0003,29079 Kč3 290,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,79505 Kč8 385,15 Kč
6 0002,54507 Kč15 270,42 Kč
9 0002,41766 Kč21 758,94 Kč
15 0002,27447 Kč34 117,05 Kč
21 0002,18967 Kč45 983,07 Kč
30 0002,10723 Kč63 216,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč