


L78M05ABDT-TR | |
|---|---|
DigiKey Part Number | 497-1201-2-ND - Tape & Reel (TR) 497-1201-1-ND - Cut Tape (CT) 497-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M05ABDT-TR |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M05ABDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,29160 Kč | 132,29 Kč |
| 100 | 4,57760 Kč | 457,76 Kč |
| 250 | 4,23572 Kč | 1 058,93 Kč |
| 500 | 4,02994 Kč | 2 014,97 Kč |
| 1 000 | 3,86027 Kč | 3 860,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68112 Kč | 9 202,80 Kč |
| 5 000 | 3,57315 Kč | 17 865,75 Kč |
| 7 500 | 3,51907 Kč | 26 393,03 Kč |
| 12 500 | 3,45916 Kč | 43 239,50 Kč |
| 17 500 | 3,42413 Kč | 59 922,28 Kč |
| 25 000 | 3,39047 Kč | 84 761,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










