


L78M12ABDT-TR | |
|---|---|
DigiKey Part Number | 497-1209-2-ND - Tape & Reel (TR) 497-1209-1-ND - Cut Tape (CT) 497-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M12ABDT-TR |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M12ABDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78M12CKVURG3 | Texas Instruments | 4 935 | 296-19664-1-ND | 21,84000 Kč | Direct |
| BA178M12FP-E2 | Rohm Semiconductor | 711 | BA178M12FP-E2CT-ND | 19,53000 Kč | Similar |
| BA78M12FP-E2 | Rohm Semiconductor | 2 169 | BA78M12FP-E2CT-ND | 18,27000 Kč | Similar |
| MC7812BDTG | onsemi | 73 | MC7812BDTGOS-ND | 5,29707 Kč | Similar |
| MC7812BDTRKG | onsemi | 37 439 | MC7812BDTRKGOSCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,33200 Kč | 208,30 Kč |
| 100 | 7,26950 Kč | 726,95 Kč |
| 250 | 6,76220 Kč | 1 690,55 Kč |
| 500 | 6,45646 Kč | 3 228,23 Kč |
| 1 000 | 6,20491 Kč | 6 204,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,93908 Kč | 14 847,70 Kč |
| 5 000 | 5,77890 Kč | 28 894,50 Kč |
| 7 500 | 5,69866 Kč | 42 739,95 Kč |
| 12 500 | 5,60979 Kč | 70 122,38 Kč |
| 17 500 | 5,55782 Kč | 97 261,85 Kč |
| 25 000 | 5,50787 Kč | 137 696,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











