


BA78M12FP-E2 | |
|---|---|
DigiKey Part Number | BA78M12FP-E2TR-ND - Tape & Reel (TR) BA78M12FP-E2CT-ND - Cut Tape (CT) BA78M12FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA78M12FP-E2 |
Description | IC REG LINEAR 12V 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA78M12FP-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Obsolete | PSRR 63dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 27V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 2V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDJ2FC0WFP-E2 | Rohm Semiconductor | 1 960 | BDJ2FC0WFP-E2CT-ND | 17,01000 Kč | MFR Recommended |
| L78M12ABDT-TR | STMicroelectronics | 630 | 497-1209-1-ND | 13,23000 Kč | Similar |
| L78M12ACDT-TR | STMicroelectronics | 50 905 | 497-1210-1-ND | 12,18000 Kč | Similar |
| MC78M12ABDTRKG | onsemi | 8 066 | MC78M12ABDTRKGOSCT-ND | 9,66000 Kč | Similar |
| MC78M12ACDTRKG | onsemi | 3 642 | MC78M12ACDTRKGOSCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 11,79240 Kč | 294,81 Kč |
| 100 | 10,35410 Kč | 1 035,41 Kč |
| 250 | 9,66916 Kč | 2 417,29 Kč |
| 500 | 9,25592 Kč | 4 627,96 Kč |
| 1 000 | 8,91596 Kč | 8 915,96 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

