


L78M12ACDT-TR | |
|---|---|
DigiKey Part Number | 497-1210-2-ND - Tape & Reel (TR) 497-1210-1-ND - Cut Tape (CT) 497-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M12ACDT-TR |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M12ACDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,44600 Kč | 84,46 Kč |
| 25 | 7,56640 Kč | 189,16 Kč |
| 100 | 6,58620 Kč | 658,62 Kč |
| 250 | 6,12068 Kč | 1 530,17 Kč |
| 500 | 5,83996 Kč | 2 919,98 Kč |
| 1 000 | 5,60888 Kč | 5 608,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,36470 Kč | 13 411,75 Kč |
| 5 000 | 5,21759 Kč | 26 087,95 Kč |
| 7 500 | 5,14388 Kč | 38 579,10 Kč |
| 12 500 | 5,06228 Kč | 63 278,50 Kč |
| 17 500 | 5,01454 Kč | 87 754,45 Kč |
| 25 000 | 4,96865 Kč | 124 216,25 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |











