
SMCJ28CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ28CA-ETR-ND - Tape & Reel (TR) 18-SMCJ28CA-ECT-ND - Cut Tape (CT) 18-SMCJ28CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA-E |
Description | TVS 1.5KW 28V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 33.1A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 14,53600 Kč | 145,36 Kč |
| 100 | 9,50180 Kč | 950,18 Kč |
| 500 | 7,33280 Kč | 3 666,40 Kč |
| 1 000 | 6,63393 Kč | 6 633,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78835 Kč | 14 365,05 Kč |
| 6 000 | 4,41574 Kč | 26 494,44 Kč |
| 9 000 | 4,37966 Kč | 39 416,94 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |











