



B6B-PH-K-S | |
|---|---|
DigiKey Part Number | 455-1708-ND |
Manufacturer | |
Manufacturer Product Number | B6B-PH-K-S |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B6B-PH-K-S Models |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.333" (8.45mm) |
Packaging Bulk | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 100V |
Termination Press-Fit, Solder | Mated Stacking Heights 8mm |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 4,15970 Kč | 415,97 Kč |
| 500 | 3,71160 Kč | 1 855,80 Kč |
| 1 000 | 3,53396 Kč | 3 533,96 Kč |
| 5 000 | 3,15440 Kč | 15 772,00 Kč |
| 10 000 | 3,00383 Kč | 30 038,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |
















