



06KR-6H-P | |
|---|---|
DigiKey Part Number | 455-2687-ND |
Manufacturer | |
Manufacturer Product Number | 06KR-6H-P |
Description | CONN SOCKET 6POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Socket Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Socket | Contact Finish Tin |
Contact Type Female Socket | Color Gray |
Number of Positions 6 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 50 | 6,03060 Kč | 301,53 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 250 | 5,38052 Kč | 1 345,13 Kč |
| 500 | 5,12352 Kč | 2 561,76 Kč |
| 2 000 | 4,64560 Kč | 9 291,20 Kč |
| 4 000 | 4,42375 Kč | 17 695,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |













