


L78M12ABDT-TR | |
|---|---|
DigiKey Part Number | 497-1209-2-ND - Tape & Reel (TR) 497-1209-1-ND - Cut Tape (CT) 497-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M12ABDT-TR |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M12ABDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78M12CKVURG3 | Texas Instruments | 4 710 | 296-19664-1-ND | 21,69000 Kč | Direct |
| MC78M12ACDTRKG | onsemi | 2 439 | MC78M12ACDTRKGOSCT-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,27560 Kč | 206,89 Kč |
| 100 | 7,22020 Kč | 722,02 Kč |
| 250 | 6,71632 Kč | 1 679,08 Kč |
| 500 | 6,41264 Kč | 3 206,32 Kč |
| 1 000 | 6,16280 Kč | 6 162,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,89877 Kč | 14 746,92 Kč |
| 5 000 | 5,73968 Kč | 28 698,40 Kč |
| 7 500 | 5,65999 Kč | 42 449,92 Kč |
| 12 500 | 5,57172 Kč | 69 646,50 Kč |
| 17 500 | 5,52011 Kč | 96 601,93 Kč |
| 25 000 | 5,47049 Kč | 136 762,25 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |











