EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-DRDW8TP/K

DigiKey Part Number
497-15338-2-ND - Tape & Reel (TR)
497-15338-1-ND - Cut Tape (CT)
497-15338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256-DRDW8TP/K
Description
IC EEPROM 256KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24256-DRDW8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
32K x 8
Supplier Device Package
8-TSSOP
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24256-DRDW3TP/KSTMicroelectronics24 958497-14420-1-ND29,82000 KčSimilar
24AA256-E/MSMicrochip Technology6824AA256-E/MS-ND24,99000 KčSimilar
24AA256-E/STMicrochip Technology8624AA256-E/ST-ND24,99000 KčSimilar
24AA256-I/MSMicrochip Technology7 78824AA256-I/MS-ND23,52000 KčSimilar
24AA256-I/STMicrochip Technology33624AA256-I/ST-ND23,52000 KčSimilar
In-Stock: 1 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1013,33400 Kč133,34 Kč
2512,96840 Kč324,21 Kč
5012,69960 Kč634,98 Kč
10012,42240 Kč1 242,24 Kč
25012,05452 Kč3 013,63 Kč
50011,77568 Kč5 887,84 Kč
1 00011,49682 Kč11 496,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,94337 Kč43 773,48 Kč
8 00010,67066 Kč85 365,28 Kč
12 00010,51289 Kč126 154,68 Kč
20 00010,31630 Kč206 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč